Print Page
UP1B-1R5-R
Power Inductor (SMD), UNI-PAC™, 1.5 µH, 4.2 A, Unshielded, 4.5 A, UP1B Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP1B-1R5-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.52K7866
Product RangeUP1B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 900+ | $3.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 900
Multiple: 900
$2,979.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP1B-1R5-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.52K7866
Product RangeUP1B Series
Inductance1.5µH
RMS Current (Irms)4.2A
Saturation Current (Isat)4.5A
Product RangeUP1B Series
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
SVHCTo Be Advised
Technical Specifications
Inductance
1.5µH
Saturation Current (Isat)
4.5A
DC Resistance Max
0.02ohm
SVHC
To Be Advised
RMS Current (Irms)
4.2A
Product Range
UP1B Series
Inductance Tolerance
± 20%
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate