Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU1500XLCDCopy
Newark Part No.05X0051
Product RangeSmartOnline Series
Also Known AsGTIN UPC EAN: 037332174642
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,027.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2,027.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU1500XLCDCopy
Newark Part No.05X0051
Product RangeSmartOnline Series
Also Known AsGTIN UPC EAN: 037332174642
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets6Outlets
Capacity (VA / W)1.5kVA / 1.35kW
Input Voltage AC Max127V
Output Voltage127V
Backup Time - Full Load4.5min
Product RangeSmartOnline Series
Length495mm
Width229mm
Height259mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
1.5kVA / 1.35kW
Output Voltage
127V
Product Range
SmartOnline Series
Width
229mm
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
6Outlets
Input Voltage AC Max
127V
Backup Time - Full Load
4.5min
Length
495mm
Height
259mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
