Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSUINT1500LCD2UCopy
Newark Part No.98Y4386
Product RangeSmartOnline Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,057.910 |
| 5+ | $1,920.720 |
Price for:Each
Minimum: 1
Multiple: 1
$2,057.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSUINT1500LCD2UCopy
Newark Part No.98Y4386
Product RangeSmartOnline Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets6Outlets
Capacity (VA / W)1.5kVA / 1.35kW
Input Voltage AC Max240V
Output Voltage240V
Backup Time - Full Load4.5min
Product RangeSmartOnline Series
Length19.53"
Width17.24"
Height3.46"
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
1.5kVA / 1.35kW
Output Voltage
240V
Product Range
SmartOnline Series
Width
17.24"
SVHC
Lead
No. of Outlets
6Outlets
Input Voltage AC Max
240V
Backup Time - Full Load
4.5min
Length
19.53"
Height
3.46"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
