Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoHCM1A1104-470-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel14AC2496RL
Cut Tape14AC2496
Product RangeHCM1A1104 Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.780 | $5.78 |
| Total Price | $5.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.780 |
| 25+ | $5.470 |
| 100+ | $5.180 |
| 250+ | $4.800 |
| 500+ | $2.910 |
| 1000+ | $2.850 |
| 5000+ | $2.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoHCM1A1104-470-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel14AC2496RL
Cut Tape14AC2496
Product RangeHCM1A1104 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Product RangeHCM1A1104 Series
Saturation Current (Isat)3.6A
Power Inductor Case11.1mm x 10mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.181ohm
Product Length11.1mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Saturation Current (Isat)
3.6A
Inductor Case / Package
-
DC Resistance Max
0.181ohm
Product Width
10mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
1.9A
Product Range
HCM1A1104 Series
Power Inductor Case
11.1mm x 10mm x 4mm
Inductance Tolerance
± 20%
Product Length
11.1mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
