Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EBM-PAPST |
|---|---|
| Manufacturer Part No | 2100-4-7320Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 15B5210 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $15.220 |
| 20+ | $14.530 |
| 30+ | $13.850 |
| 50+ | $13.240 |
| 100+ | $12.470 |
| 250+ | $11.870 |
| 500+ | $11.630 |
Price for:Each
Minimum: 10
Multiple: 10
$152.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EBM-PAPST |
|---|---|
| Manufacturer Part No | 2100-4-7320Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 15B5210 |
| Technical Datasheet | |
| Dielectric Type | - |
| Capacitor Case / Package | Can |
| Capacitance | 1µF |
| Capacitance Tolerance | - |
| Capacitor Mounting | Stud Mount - M8 |
| Voltage(AC) | 400V |
| Capacitor Terminals | Wire Leaded |
| Lead Spacing | - |
| dv/dt Rating | - |
| Product Diameter | 28mm |
| Product Height | 58mm |
| Product Range | - |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Dielectric Type | - |
|---|---|
| Capacitance | 1µF |
| Capacitor Mounting | Stud Mount - M8 |
| Capacitor Terminals | Wire Leaded |
| dv/dt Rating | - |
| Product Height | 58mm |
| Operating Temperature Min | -25°C |
| SVHC | No SVHC (25-Jun-2020) |
| Capacitor Case / Package | Can |
|---|---|
| Capacitance Tolerance | - |
| Voltage(AC) | 400V |
| Lead Spacing | - |
| Product Diameter | 28mm |
| Product Range | - |
| Operating Temperature Max | 85°C |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
