Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4656ZWUCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.94C0117
Product Range4000ZU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 36+ | $184.440 |
| 50+ | $180.750 |
| 100+ | $177.060 |
| 250+ | $173.380 |
Price for:Each
Minimum: 36
Multiple: 36
$6,639.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4656ZWUCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.94C0117
Product Range4000ZU Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM105.8CFM
Noise Rating44dBA
Power Rating17W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min3m³/min
Product Range4000ZU Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 4000ZU series AC Axial Fan offers high air flow and minimal noise level. The 4000ZU series fans features aero dynamically shaped, driven by shaded pole motor and external rotor dynamically balanced in two planes.
- 50 to 60Hz Operating frequency
- Air exhaust over struts
- Overload protection, maintenance-free continuous operation
- Housing, impeller and blades are of metal
- Clockwise direction of rotation
- IP68 Protection rating
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
44dBA
Rated Speed
3100rpm
Current Rating
-
Air Flow - m3/min
3m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
105.8CFM
Power Rating
17W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
4000ZU Series
Technical Docs (2)
Alternatives for 4656ZWU
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
