Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No5606 SCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10AN2740
Product Range5600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $223.760 |
| 5+ | $204.740 |
| 10+ | $194.200 |
| 25+ | $181.460 |
| 50+ | $152.650 |
| 100+ | $142.090 |
| 10000+ | $139.250 |
Price for:Each
Minimum: 1
Multiple: 1
$223.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No5606 SCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10AN2740
Product Range5600 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size135mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating50dBA
Power Rating26W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min4.58m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure110Pa
Product Range5600 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
135mm
Bearing Type
Ball Bearing
Noise Rating
50dBA
Rated Speed
3100rpm
Current Rating
-
Air Flow - m3/min
4.58m³/min
Operating Voltage Max
-
Product Range
5600 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
-
Power Rating
26W
Power Connection Type
2 Lead Wires
IP Rating
-
Operating Voltage Min
-
Static Pressure
110Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 5606 S
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
