Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No6424 HCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AN2750
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $261.990 |
| 5+ | $247.040 |
| 10+ | $235.920 |
| 25+ | $222.090 |
| 50+ | $188.360 |
Price for:Each
Minimum: 1
Multiple: 1
$261.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No6424 HCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AN2750
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating60dBA
Power Rating26W
Rated Speed4000rpm
Power Connection TypePlug
Current Rating1.1mA
IP Rating-
Air Flow - m3/min7.67m³/min
Static Pressure245Pa
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
60dBA
Rated Speed
4000rpm
Current Rating
1.1mA
Air Flow - m3/min
7.67m³/min
Product Range
-
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
-
Power Rating
26W
Power Connection Type
Plug
IP Rating
-
Static Pressure
245Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 6424 H
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
