Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No6448HCopy
Newark Part No.86K9918
Product Range6400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 32+ | $223.810 |
| 50+ | $212.400 |
| 100+ | $202.120 |
Price for:Each
Minimum: 32
Multiple: 32
$7,161.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No6448HCopy
Newark Part No.86K9918
Product Range6400 Series
Technical Datasheet
Supply Voltage VDC48V
Voltage TypeDC
Supply Voltage48VDC
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Flow Rate - Imperial283CFM
Flow Rate - Metric480m³/h
Air Flow - CFM283CFM
Noise Rating63dBA
Power Rating26W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min8m³/min
Product Range6400 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
48V
Supply Voltage
48VDC
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Flow Rate - Metric
480m³/h
Noise Rating
63dBA
Rated Speed
4000rpm
Current Rating
-
Air Flow - m3/min
8m³/min
SVHC
No SVHC (25-Jun-2020)
Voltage Type
DC
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Flow Rate - Imperial
283CFM
Air Flow - CFM
283CFM
Power Rating
26W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
6400 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
