Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoA4E300-AP26-09Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26C1654
Product RangeA4E300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $502.540 |
| 25+ | $473.870 |
| 50+ | $426.650 |
Price for:Each
Minimum: 10
Multiple: 10
$5,025.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoA4E300-AP26-09Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26C1654
Product RangeA4E300 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size300mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM1077.09CFM
Noise Rating66dBA
Power Rating96W
Rated Speed1500rpm
Power Connection Type4 Lead Wires
Current Rating470mA
IP Rating-
Air Flow - m3/min30.5m³/min
Product RangeA4E300 Series
SVHCTo Be Advised
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
300mm
Bearing Type
Ball Bearing
Noise Rating
66dBA
Rated Speed
1500rpm
Current Rating
470mA
Air Flow - m3/min
30.5m³/min
SVHC
To Be Advised
Fan Frame Type
Circular
External Depth
80mm
Air Flow - CFM
1077.09CFM
Power Rating
96W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
A4E300 Series
Technical Docs (1)
Alternatives for A4E300-AP26-09
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
