Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoG2G085-AB04-10Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20C8019
Product RangeG2G085 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $517.890 |
Price for:Each
Minimum: 10
Multiple: 1
$5,178.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoG2G085-AB04-10Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20C8019
Product RangeG2G085 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size117mm
External Depth76mm
Air Flow - CFM47CFM
Flow Rate - Metric80m³/h
Air Flow - m3/min1.33m³/min
Flow Rate - Imperial47CFM
Noise Rating52dBA
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires
Power Rating10W
Product RangeG2G085 Series
IP Rating-
SVHCLead
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
76mm
Flow Rate - Metric
80m³/h
Flow Rate - Imperial
47CFM
Bearing Type
Ball Bearing
Power Rating
10W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
117mm
Air Flow - CFM
47CFM
Air Flow - m3/min
1.33m³/min
Noise Rating
52dBA
Power Connection Type
3 Lead Wires
Product Range
G2G085 Series
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
