Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPTEK
Manufacturer Part NoEC2600TS-24.576M TRCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.
Full Reel77AK4724
Cut Tape77AK4723
Product RangeEC26 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.380 | $1,380.00 |
| Total Price | $1,380.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.380 |
| 2000+ | $1.370 |
| 3000+ | $1.350 |
| 5000+ | $1.330 |
| 10000+ | $1.300 |
| 25000+ | $1.270 |
| 50000+ | $1.240 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.040 |
| 3000+ | $1.920 |
| 5000+ | $1.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPTEK
Manufacturer Part NoEC2600TS-24.576M TRCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.
Full Reel77AK4724
Cut Tape77AK4723
Product RangeEC26 Series
Technical Datasheet
Frequency Nom24.576MHz
Frequency Stability + / -100ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeEC26 Series
Operating Temperature Min-10°C
Operating Temperature Max70°C
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
24.576MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
EC26 Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
100ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-10°C
Oscillator Output Compatibility
LVCMOS
Technical Docs (1)
Alternatives for EC2600TS-24.576M TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
