Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-240-20-33-DU-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel61AK1877RL
Cut Tape61AK1877
Product RangeECX-32 Series
Your Part Number
1,041 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.430 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 50+ | $1.160 |
| 100+ | $1.120 |
| 250+ | $1.070 |
| 500+ | $1.030 |
| 1000+ | $1.010 |
| 2500+ | $0.987 |
| 5000+ | $0.967 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-240-20-33-DU-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel61AK1877RL
Cut Tape61AK1877
Product RangeECX-32 Series
Technical Datasheet
Frequency Nom24MHz
Product RangeECX-32 Series
Crystal Frequency24MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -100ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
24MHz
Crystal Frequency
24MHz
Frequency Stability + / -
100ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
125°C
Product Range
ECX-32 Series
Frequency Tolerance + / -
50ppm
Load Capacitance
20pF
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
