Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-390-CDX-2510Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.18AR8678
Product RangeECX-1637 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.423 |
| 10+ | $0.366 |
| 100+ | $0.323 |
| 500+ | $0.294 |
| 1000+ | $0.279 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-390-CDX-2510Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.18AR8678
Product RangeECX-1637 Series
Technical Datasheet
Product RangeECX-1637 Series
Crystal TypeQuartz
Crystal Frequency39MHz
Frequency Tolerance + / -8ppm
Frequency Stability + / -30ppm
Load Capacitance10pF
ESR35ohm
Crystal Case / Package0806 [2016 Metric]
No. of Pins4Pins
Crystal Dimensions2mm x 1.6mm x 0.45mm
Crystal Mounting TypeSurface Mount
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ECX-1637 Series
Crystal Frequency
39MHz
Frequency Stability + / -
30ppm
ESR
35ohm
No. of Pins
4Pins
Crystal Mounting Type
Surface Mount
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Crystal Type
Quartz
Frequency Tolerance + / -
8ppm
Load Capacitance
10pF
Crystal Case / Package
0806 [2016 Metric]
Crystal Dimensions
2mm x 1.6mm x 0.45mm
Qualification
-
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
