Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-5032MV-333.3-BM-TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel69AK8471RL
Cut Tape69AK8471
Product RangeMultiVolt ECS-5032MV Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.060 | $2.06 |
| Total Price | $2.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 50+ | $1.650 |
| 100+ | $1.600 |
| 250+ | $1.520 |
| 500+ | $1.460 |
| 1000+ | $1.430 |
| 2500+ | $1.400 |
| 5000+ | $1.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-5032MV-333.3-BM-TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel69AK8471RL
Cut Tape69AK8471
Product RangeMultiVolt ECS-5032MV Series
Technical Datasheet
Frequency Nom33.33333MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3.6V
Product RangeMultiVolt ECS-5032MV Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
33.33333MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
MultiVolt ECS-5032MV Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.6V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
