Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-7050MV-1000-CM-TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel51AM2011RL
Cut Tape51AM2011
Product RangeMultiVolt ECS-7050MV Series
Your Part Number
962 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.630 | $2.63 |
| Total Price | $2.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 50+ | $2.130 |
| 100+ | $2.040 |
| 250+ | $1.950 |
| 500+ | $1.880 |
| 1000+ | $1.830 |
| 2500+ | $1.810 |
| 5000+ | $1.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-7050MV-1000-CM-TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel51AM2011RL
Cut Tape51AM2011
Product RangeMultiVolt ECS-7050MV Series
Technical Datasheet
Frequency Nom100MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.6V
Product RangeMultiVolt ECS-7050MV Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
100MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
MultiVolt ECS-7050MV Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.6V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
