Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNG622031R0000Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK3648
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $7.720 |
| 10+ | $6.540 |
| 25+ | $6.290 |
| 50+ | $5.660 |
| 100+ | $5.040 |
| 500+ | $4.870 |
| 1000+ | $4.770 |
| 2500+ | $4.600 |
Price for:Each
Minimum: 1
Multiple: 1
$7.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNG622031R0000Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK3648
Technical Datasheet
Thread Size-
Cable Diameter Min16mm
Cable Diameter Max28mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourLight Grey
IP / NEMA RatingIP68
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
-
Cable Diameter Max
28mm
Gland Colour
Light Grey
Product Range
-
Cable Diameter Min
16mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
