Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43713A5109M000Copy
Newark Part No.16AC3190
Product RangeB43713 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB43713A5109M000Copy
Newark Part No.16AC3190
Product RangeB43713 Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature15000 hours @ 85°C
PolarityPolar
Product RangeB43713 Series
Product Diameter90mm
Product Height221mm
Lead Spacing31.7mm
ESR3100µohm
Ripple Current28.3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
90mm
Lead Spacing
31.7mm
Ripple Current
28.3A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
15000 hours @ 85°C
Product Range
B43713 Series
Product Height
221mm
ESR
3100µohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
