Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464A4103M000Copy
Newark Part No.94W7773
Product RangeB82464A4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 750+ | $1.230 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
$922.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464A4103M000Copy
Newark Part No.94W7773
Product RangeB82464A4 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.9A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.9A
Product RangeB82464A4 Series
Power Inductor Case10.4mm x 10.4mm x 4.8mm
DC Resistance Max0.038ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
B82464A4 Series
DC Resistance Max
0.038ohm
Product Length
10.4mm
Product Height
4.8mm
RMS Current (Irms)
2.9A
Saturation Current (Isat)
3.9A
Power Inductor Case
10.4mm x 10.4mm x 4.8mm
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B82464A4103M000
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
