Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464Z4334M000Copy
Newark Part No.34P1348
Product RangeB82464Z4 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82464Z4334M000Copy
Newark Part No.34P1348
Product RangeB82464Z4 Series
Inductance330µH
RMS Current (Irms)590mA
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Product RangeB82464Z4 Series
Inductor Case / Package-
DC Resistance Max0.65ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
B82464Z4 Series
DC Resistance Max
0.65ohm
Product Length
10.4mm
Product Height
4.8mm
RMS Current (Irms)
590mA
Saturation Current (Isat)
650mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
