Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoX1G0042910031Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel68AJ2346RL
Cut Tape68AJ2346
Product RangeSG7050EAN Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.050 | $16.05 |
| Total Price | $16.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.050 |
| 50+ | $14.540 |
| 100+ | $13.870 |
| 250+ | $12.620 |
| 500+ | $11.670 |
| 1000+ | $10.620 |
| 2500+ | $10.150 |
| 5000+ | $9.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1G0042910031Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel68AJ2346RL
Cut Tape68AJ2346
Product RangeSG7050EAN Series
Technical Datasheet
Frequency Nom150MHz
Frequency Stability + / --
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeSG7050EAN Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVPECL
SVHCTo Be Advised
Technical Specifications
Frequency Nom
150MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
SG7050EAN Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Frequency Stability + / -
-
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVPECL
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
