Print Page
2631103002
Ferrite Core, Cylindrical, 340 ohm, 50.8 mm Length, 1 MHz to 300 MHz, 19.55 mm ID, 31.6 mm OD
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2631103002Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11M0894
Your Part Number
332 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $14.970 |
| 25+ | $9.700 |
| 100+ | $8.910 |
| 250+ | $8.730 |
| 500+ | $8.550 |
| 1000+ | $8.380 |
| 2500+ | $8.200 |
Price for:Each
Minimum: 1
Multiple: 1
$14.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2631103002Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11M0894
Technical Datasheet
Outer Diameter31.6mm
Product Length50.8mm
Inner Diameter19.55mm
Frequency Min1MHz
Frequency Max300MHz
Impedance340ohm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
2631103002 is a round cable EMI suppression core. A MZn ferrite designed specifically for EMI suppression applications from as low as 1MHz up to 500MHz.
Technical Specifications
Outer Diameter
31.6mm
Inner Diameter
19.55mm
Frequency Max
300MHz
Product Range
-
Product Length
50.8mm
Frequency Min
1MHz
Impedance
340ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 2631103002
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
