Print Page
Image is for illustrative purposes only. Please refer to product description.

72,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.148 |
| 10+ | $0.092 |
| 25+ | $0.081 |
| 50+ | $0.074 |
| 100+ | $0.067 |
| 500+ | $0.053 |
| 1000+ | $0.049 |
Price for:Each
Minimum: 1
Multiple: 1
$0.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
3.55mm
Inner Diameter
1.65mm
Frequency Max
300MHz
Product Range
-
Product Length
5.95mm
Frequency Min
25MHz
Impedance
48ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
