Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2643005701Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.42J5756
Your Part Number
21,780 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.328 |
| 10+ | $0.235 |
| 25+ | $0.208 |
| 50+ | $0.188 |
| 100+ | $0.172 |
| 500+ | $0.135 |
| 1000+ | $0.122 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 2643005701 is an EMI Suppression Bead controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%. The single turn impedance tests are performed on the 4193A vector impedance analyzer. This bead is suitable for use with board components.
- Supports broadband frequencies (25 to 300MHz)
- 650 Hardness
Applications
Industrial, Communications & Networking
Technical Specifications
Outer Diameter
5.1mm
Inner Diameter
2.3mm
Frequency Max
300MHz
Product Range
-
Product Length
12.7mm
Frequency Min
25MHz
Impedance
123ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
