Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2643102402Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.59AM5528
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
25.9mm
Inner Diameter
12.8mm
Frequency Max
300MHz
Product Range
-
Product Length
21.3mm
Frequency Min
25MHz
Impedance
230ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2643102402
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
