Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2643626502Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59M5257
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.160 |
| 10+ | $4.310 |
| 25+ | $4.020 |
| 50+ | $3.760 |
| 100+ | $3.370 |
| 500+ | $3.100 |
| 1000+ | $2.770 |
| 2500+ | $2.530 |
Price for:Each
Minimum: 1
Multiple: 1
$5.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Outer Diameter
19mm
Inner Diameter
10.15mm
Frequency Max
300MHz
Product Range
-
Product Length
50.8mm
Frequency Min
25MHz
Impedance
348ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2643626502
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
