
| Quantity | Price |
|---|---|
| 5600+ | $0.185 |
Product Information
Product Overview
The 2743021447 is a 5A full reel differential-mode SM Bead controlled for impedance limits only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed value less 20%. The rugged construction decreases DC resistance and increases current carrying capacity compared with plated beads. The common-mode surface mount bead provides a common path for the magnetic flux generated by the current to the load and the return current from the load. The current compensation results in zero magnetic flux in the core. SM bead meets the solderability specifications when tested in accordance with MIL-STD-202, method 208. After dipping the mounting side of the bead, the solder surface shall be at least 95% covered with a smooth solder coating. The edges of the copper strip are not specified as solderable surfaces.
- Withstands a minimum breakdown voltage of 500VDC
- -55 to 125°C Operating temperature range
Applications
Industrial, Automation & Process Control
Technical Specifications
-
5A
1.2mohm
9.6mm
2.85mm
-55°C
-
100ohm
-
-
3.05mm
SMD
125°C
No SVHC (04-Feb-2026)
Alternatives for 2743021447
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
