Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2773021447Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel59M5276RL
Cut Tape59M5276
Your Part Number
361 In Stock
700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.662 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.662 |
| 25+ | $0.428 |
| 100+ | $0.353 |
| 250+ | $0.308 |
| 500+ | $0.279 |
| 1000+ | $0.273 |
| 2500+ | $0.267 |
| 5000+ | $0.262 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2773021447Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel59M5276RL
Cut Tape59M5276
Technical Datasheet
Ferrite Bead Case / Package-
Impedance-
DC Current Rating5A
Product Range-
DC Resistance Max78ohm
Impedance Tolerance-
Product Length9.6mm
Product Width3.05mm
Product Height2.85mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
5A
DC Resistance Max
78ohm
Product Length
9.6mm
Product Height
2.85mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
-
Product Range
-
Impedance Tolerance
-
Product Width
3.05mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 2773021447
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
