Print Page
Image is for illustrative purposes only. Please refer to product description.
3,190 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.390 |
Price for:Each
Minimum: 10
Multiple: 10
$3.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoMHC6-6/10-4B1Copy
Newark Part No.09WX0037
Technical Datasheet
Outer Diameter6mm
Product Length10mm
Inner Diameter0.7mm
Frequency Min-
Frequency Max-
Impedance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Outer Diameter
6mm
Inner Diameter
0.7mm
Frequency Max
-
Product Range
-
Product Length
10mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
