Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPCM 125/60 T ENCLOSURECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39AK1216
Product RangeMNX Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.900 |
| 5+ | $57.870 |
| 10+ | $55.510 |
| 25+ | $52.820 |
| 50+ | $49.470 |
| 100+ | $46.790 |
| 250+ | $42.770 |
| 5000+ | $41.920 |
Price for:Each
Minimum: 1
Multiple: 1
$61.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPCM 125/60 T ENCLOSURECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39AK1216
Product RangeMNX Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric60mm
External Width - Metric130mm
External Depth - Metric130mm
IP RatingIK08, IP66, IP67
IP RatingIK08, IP66, IP67
Body ColorLight Grey
NEMA RatingNEMA 1, 4, 4X, 6
External Height - Imperial2.4"
External Width - Imperial5.1"
External Depth - Imperial5.1"
Product RangeMNX Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
60mm
External Depth - Metric
130mm
IP Rating
IK08, IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6
External Width - Imperial
5.1"
Product Range
MNX Series
Enclosure Material
Polycarbonate
External Width - Metric
130mm
IP Rating
IK08, IP66, IP67
Body Color
Light Grey
External Height - Imperial
2.4"
External Depth - Imperial
5.1"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
