Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Fabricant3D SYSTEMS
Réf. Fabricant382000Copie
Code Commande95W1843
Egalement appeléGTIN UPC EAN: 8718215784760
Votre numéro de pièce
Modèle arrêté
Informations produit
Fabricant3D SYSTEMS
Réf. Fabricant382000Copie
Code Commande95W1843
Egalement appeléGTIN UPC EAN: 8718215784760
Fiche technique
Filament Diameter-
Layer Thickness / Resolution0.2mm
Supported Printing Materials-
Build Volume-
Nozzle Diameter-
3D Print Speed Max-
Input Voltage VAC110V
Power Rating-
ConnectivityUSB, WiFi
File Input Formats-
Printer SoftwareCUBE
Supported OSMac OSX 10.8, Windows
Product Range-
SVHCTo Be Advised
Aperçu du produit
The Cube 3D Printer is in its second generation, now offering faster printability and more materials and modes with the same easy, out-of-the-box 3D printing. The only 3D printer certified for safe at-home use, the Cube uses a smart cartridge system that recognizes when you change materials so you don't have to adjust your settings.
- 2nd generation Cube
- Plug and Play - works out of the box
- No user training required
- Very affordable and accessible
- Portable design for classroom, living room or office
- Mac and Windows compatible
- For designers, small businesses, students and kids
- Multiple design and performance awards
- Wi-Fi Printing
Spécifications techniques
Filament Diameter
-
Supported Printing Materials
-
Nozzle Diameter
-
Input Voltage VAC
110V
Connectivity
USB, WiFi
Printer Software
CUBE
Product Range
-
Layer Thickness / Resolution
0.2mm
Build Volume
-
3D Print Speed Max
-
Power Rating
-
File Input Formats
-
Supported OS
Mac OSX 10.8, Windows
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit