Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 4,910 $ |
| 10+ | 4,640 $ |
| 25+ | 4,410 $ |
| 50+ | 4,040 $ |
| 100+ | 3,890 $ |
| 250+ | 3,770 $ |
| 500+ | 3,640 $ |
| 1000+ | 3,520 $ |
Informations produit
Aperçu du produit
The 35 RED (1/2"X20FT) is a Scotch® Vinyl Electrical Tape is a 7-mil thick polyvinyl chloride (PVC) color-coding tape. Outstanding electrical and mechanical properties make this tape excellent for use in phase identification, color coding of motor leads and piping systems. The tape shall be compatible with synthetic cable insulations, jackets and splicing compounds. The tape will remain stable and will not telescope more than 0.1-inch when maintained at temperatures below 122°F (50°C).
- Red color
- Pressure-sensitive rubber adhesive
Applications
Industrial, Maintenance & Repair
Spécifications techniques
Electrical Insulation
PVC (Polyvinyl Chloride)
20ft
7 mil (0.18 mm)
6.1m
12.7mm
To Be Advised
Pressure Sensitive Rubber Based Adhesive
6.1m
Red
20ft
0.5"
Scotch 35 Series
Documents techniques (3)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit