Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Fabricant3M
Réf. Fabricant3M 1181 3/4 X 2-100Copie
Code Commande99Y6402
Gamme de produit1181 Series
Votre numéro de pièce
Available to Order by Phone
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
Informations produit
Fabricant3M
Réf. Fabricant3M 1181 3/4 X 2-100Copie
Code Commande99Y6402
Gamme de produit1181 Series
Fiche technique
Tape TypeEMI/RFI Shielding
Tape Backing MaterialCopper Foil
Adhesive TypePressure Sensitive Acrylic Adhesive
Patch TypeCopper / Aluminium
Form FactorRectangle
Tape ColourCopper
Total Tape Thickness2.6 mil (0.066 mm)
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Tape Length - Imperial2"
Tape Length - Metric50.8mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
ConductivityConductive
Product Range1181 Series
SVHCNo SVHC (15-Jan-2019)
Aperçu du produit
3M Copper Foil Shielding Tape 1181 has a 1.4-mil smooth copper foil backing with a conductive acrylic pressure-sensitive adhesive and liner. The unplated copper with conductive adhesive is a common EMI shielding tape for non-corrosive conditions.
- Size: 0.75" x 2" - 100/roll
- Diecut Shape: Rectangle
- Color: Copper
- Thickness (inches): 0.0026
- Specification Met: Flame Retardant, UL Recognized
Remarques
Any width or custom configuration available upon request
Spécifications techniques
Tape Type
EMI/RFI Shielding
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Form Factor
Rectangle
Total Tape Thickness
2.6 mil (0.066 mm)
Tape Width - Metric
19.05mm
Tape Length - Metric
50.8mm
Tape Diameter - Metric
-
Product Range
1181 Series
Tape Backing Material
Copper Foil
Patch Type
Copper / Aluminium
Tape Colour
Copper
Tape Width - Imperial
0.75"
Tape Length - Imperial
2"
Tape Diameter - Imperial
-
Conductivity
Conductive
SVHC
No SVHC (15-Jan-2019)
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
SVHC :No SVHC (15-Jan-2019)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit