
| Quantité | Prix |
|---|---|
| 5+ | 53,150 $ |
| 10+ | 51,590 $ |
| 25+ | 48,470 $ |
| 50+ | 46,900 $ |
| 100+ | 45,340 $ |
| 250+ | 43,780 $ |
Informations produit
Aperçu du produit
3M VHB Adhesive Transfer Tape F9460PC is a thin, double sided tape capable of conforming to a wide variety of applications. Designed with 2.0 mil 3M High Performance Acrylic Adhesive 100MP, our VHB Adhesive Transfer Tape F9460PC establishes exceptional holding power and long-lasting adhesion for fast, strong results. Replacing rivets, spot welds, liquid adhesives and other permanent fasteners Bonding decorative metal trim Bonding flexible printed circuits (FPC) to aluminum stiffener or heat sinks Panel to frame bonding
- Size: 1" x 3" - 100/roll
- Diecut Shape: Rectangle
- Color: clear
- Material: Polyester backing with High Performance Acrylic Adhesive 100MP Adhesive
Remarques
Any width or custom configuration available upon request
Spécifications techniques
General Purpose
Double Sided
Transparent
Paper
25.4mm
76.2mm
-
No SVHC (15-Jan-2019)
Pressure Sensitive Acrylic Adhesive
Rectangle
2 mil (0.05 mm)
1"
3"
-
F9460PC Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
