5413 1 X 36 YD
Tape, Amber, Silicone Adhesive, PCB Protection, Amber, 2.7 mil (0.07 mm), 36 yard, 32.918 m

Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 161,920 $ |
| 10+ | 152,960 $ |
| 25+ | 145,870 $ |
| 50+ | 140,970 $ |
| 100+ | 134,750 $ |
| 250+ | 127,300 $ |
| 500+ | 125,140 $ |
| 1000+ | 120,610 $ |
Informations produit
Aperçu du produit
The 5413 (1"X36YDS) is a Polyimide Film Tape, 2.7mil polyimide with a silicone adhesive, flame-retardant, chemical and radiation-resistant. The silicone adhesive's high temperature performance helps reduce adhesive transfer which helps to eliminate cleaning, enabling high productivity. Polyethylene tape core instead of cardboard. Dimensionally stable at high temperatures, which helps reduce rework, helping to enable high productivity. Flame retardant, chemical and radiation resistant which helps protect surfaces to help reduce replacement costs. Mask for protection of gold fingers of printed circuit boards during wave solder or solder dip process. Release surface in fabrication of parts cured at elevated temperatures.
- Amber color
Applications
Maintenance & Repair, Industrial, Defence, Military & Aerospace
Remarques
Any width or custom configuration available upon request
Spécifications techniques
Masking
Silicone Adhesive
32.918m
Amber
36yard
1"
5413 Series
Polyimide Film
PCB Protection
36yard
2.7 mil (0.07 mm)
32.918m
25.4mm
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit