Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 5+ | 326,160 $ |
| 10+ | 291,250 $ |
| 25+ | 270,400 $ |
| 50+ | 235,310 $ |
| 100+ | 211,530 $ |
Informations produit
Aperçu du produit
The 5413 (3/4"X36YDS) is an amber Polyimide Film Tape consists of a Kapton® polyimide film and silicone adhesive designed for high temperature applications. The 70016039219 tape features high adhesive to film bond and dimensionally stable at high temperatures flame retardant, chemical and radiation resistant and high productivity protects surfaces. Mask for protection of gold fingers of printed circuit boards during wave solder or solder dip process and release surface in fabrication of parts cured at elevated temperatures.
- Flame-retardant, chemical- and radiation-resistant
- Pass flame retardancy
- 62% Elongation at break
- -73 to 260°C Temperature range
Applications
Maintenance & Repair, Industrial, Safety
Remarques
Any width or custom configuration available upon request
Spécifications techniques
Masking
Silicone Adhesive
32.9m
108ft
32.9m
19.05mm
To Be Advised
PI (Polyimide) Film
Amber
2.7 mil (0.07 mm)
108ft
0.75"
5413 Series
Documents techniques (2)
Produits de remplacement pour 5413 3/4 X 36 YD
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit