Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 139,990 $ |
5+ | 132,990 $ |
10+ | 125,980 $ |
20+ | 118,990 $ |
Informations produit
Aperçu du produit
The 5419 series 3M™ low-static polyimide film-backed silicone Adhesive Tape with unique and extremely low electrostatic discharge properties. It employs a proprietary technology that results in extremely low electrostatic discharge at unwind and removal from the PWB. Conventional polyimide tapes can typically generate over 10000V during use which can damage board mounted electronic components. It overcomes this problem without any of the typical drawbacks of conventional anti-static or static-free tapes.
- At room temperature the properties of polyimide and polyester film are similar
- Polyimide film does not soften at elevated temperatures
- Provides an excellent release surface at elevated temperatures
- Gold tab protection during wave solder of printed circuit boards
- Used as release surface in fabrication of parts cured at elevated temperatures
Applications
Maintenance & Repair, Industrial
Remarques
Any width or custom configuration available upon request
Spécifications techniques
Masking
Silicone Adhesive
33m
Gold
108ft
0.75"
5419 Series
Polyimide Film
PCB Protection
108ft
2.7 mil (0.07 mm)
33m
19.05mm
To Be Advised
Documents techniques (2)
Produits de remplacement pour 5419 3/4 X 36 YD
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit