| Quantité | Prix |
|---|---|
| 1+ | 338,830 $ |
| 5+ | 311,720 $ |
| 10+ | 301,560 $ |
| 20+ | 270,650 $ |
| 50+ | 265,720 $ |
Informations produit
Aperçu du produit
3M Double Coated Urethane Foam Tape 4032 is an off-white, 0.031 in. (0.8 mm) thick, double coated, open cell urethane foam tape that offers high shear strength. It is ideal for applications such as mounting interior signage and nameplates along with soap dispensers and air fresheners. General interior and exterior mounting applications where the tape will be protected from the environment Mount interior signs and nameplates Mounting dispensers and air fresheners Bond acoustic panels to walls Attach wire clips to wall surfaces Mount corner protectors
- Size: 6" x 5yd - 1 roll
- Short Length Tape Roll
- Color: White
- Thickness (inches): 0.031
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Remarques
Any width or custom configuration available upon request
Spécifications techniques
Foam
Polyurethane Foam
6"
5yard
31.5 mil (0.8 mm)
4.57m
No SVHC (15-Jan-2019)
Acrylic Adhesive
152.4mm
4.57m
Natural
5yard
4032 Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit