Quantité | Prix |
---|---|
1+ | 1 267,150 $ |
Aperçu du produit
6900 is a 6000 series large, 3M™ full facepiece reusable respirator (4 ea/case). It helps to provide protection against certain airborne contaminants. Versatile use with 3M particulate filters, gas/vapor cartridges and supplied air respirator systems. The 3M™ Cool Flow ™ Valve helps make breathing easier. Its features combine to make a comfortable, practical and economical solution. Unique center adapter to direct exhaled breath and moisture downward, helps reduce debris from depositing in the valve, and allows for quick and easy cleaning. Recommended applications include assembly, chemical clean-up, chemical handling, chemical splash, chipping, chiseling, cleaning, furnace operations, grinding, laboratories, machining, masonry, painting, pouring/casting, sanding, sawing, and welding.
- Soft, silicone face seal for greater comfort and durability, simple and easy to use
- Flexible system for use with 3M gas, vapor and particulate cartridges and filters
- Well balanced, four strap head suspension which is easy to put on and take off
- Can also be used with 3M supplied-air systems
- Wide field of vision, polycarbonate, high impact visor
- Large lens for enhanced field of view, dual airline supplied air compatible
- Silicone, thermoplastic elastomer (TPE) material
Remarques
For workplace/occupational use only.
Spécifications techniques
SC
125µm
-
Multimode
Plastic Body
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit