Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 34,820 $ |
| 10+ | 31,580 $ |
| 25+ | 30,930 $ |
| 50+ | 30,230 $ |
| 100+ | 28,590 $ |
Informations produit
Aperçu du produit
8200 is an economical, disposable particulate respirator that is designed to help provide reliable respiratory protection of at least 95 percent filtration efficiency against certain non oil based particles. This respirator is designed for use for particles such as those from grinding, sanding, sweeping, sawing, bagging, or processing minerals, coal, iron ore, flour, metal, wood, pollen, and certain other substances. It may also be used for liquid or non-oil based particles from sprays that do not emit oil aerosols or vapors. This respirator can also help reduce inhalation exposures to certain airborne biological particles (examples: mold, Bacillus anthracis, Mycobacterium tuberculosis), but cannot eliminate the risk of contracting infection, illness, or disease.
- NIOSH approved
- Adjustable nose clip, nose foam and stapled headband
- Lightweight, disposable particulate respirator is an economical choice for respiratory protection
- Two-strap design with four point staple attachment helps provide a secure seal
- Compatible with a variety of protective eyewear and hearing protection
- Spacious and durable
- Designed to increase comfort and wearability
- Advanced electret media is designed for ease of breathing
Spécifications techniques
NIOSH
Disposable
To Be Advised
N95
8200 Series
Documents techniques (5)
Produits de remplacement pour 8200
3 produit(s) trouvé(s)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit