Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 130,140 $ |
| 5+ | 122,130 $ |
| 10+ | 116,750 $ |
| 25+ | 111,800 $ |
Informations produit
Aperçu du produit
The FP-301 series flexible Heat Shrink Tubing offers an outstanding balance of electrical, physical and chemical. Rated for 135°C continuous operation, all FP-301 tubing is split resistant, mechanically tough, easily marked and resists cold flow. FP-301 tubing is rated for continuous operation at -55°C to 135°C and is designed to withstand elevated temperatures to 300°C for short periods. Minimum shrink temperature for all FP-301 tubing is 100°C. FP-301 tubing is typically used as a shrink-fit electrical insulation over cable splices and terminations. It is also used for lightweight wire harness covering, wire marking, wire bundling, component packaging and fire-resistant covering.
- 900V/mil Dielectric strength
- 2400psi Tensile strength
Applications
Safety, Industrial, Defence, Military & Aerospace, Mining, Oil & Gas
Spécifications techniques
2:1
25.4mm
50ft
0.5"
PO (Polyolefin)
To Be Advised
1"
Black
15.24m
12.7mm
FP301 Series
Documents techniques (1)
Produits de remplacement pour FP-301 1" BL 50'
1 produit trouvé
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit