Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 138,930 $ |
Informations produit
Aperçu du produit
Resistive touch Gen4 LCD CAPE module with 7" primary TFT display. This module features a capacitive touch screen controlled by a Focaltech capacitive touch controller which interfaces the display and Beagle Bone Black (BBB) via I2C protocol. The Beagle Bone Black (BBB) connects directly to an adaptor CAPE using a 30 way FFC ribbon cable. The LCD CAPE requires power and display signals which are provided from the BBB directly via the adapter and FFC ribbon cables.
- 4DCAPE is not compatible with the Beagle Bone White and can only be used with Beagle Bone Black
- 800 x 480 resolution
- EEPROM CAPE ID selection via DIP switch
- Offers significant improvement over the analogue interface of previous 4DCAPE models
Applications
Embedded Design & Development
Contenu
Module gen4-4DCAPE-70T, gen4-4DCAPE adaptor, 30 way FFC cable.
Spécifications techniques
7" Resistive Touch LCD Cape
-
-
7" Resistive Touch Gen4 LCD CAPE, gen4-4DCAPE-Adaptor, 30 Way FFC Cable
-
-
-
-
Beagle Bone Black
No SVHC (25-Jun-2020)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit