Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 2 445,200 $ |
| 5+ | 2 178,000 $ |
| 10+ | 1 959,390 $ |
Informations produit
Aperçu du produit
The EFC200 is a 2-inch black corrugated PVC Flexible Tubing features maximum flexibility for tight applications. Liquid-tight with specified fittings. Good tensile strength provides excellent pull-out protection and smooth inner diameter allows easy wire pulling. Protection of fiber optic cable, installation of instrumentation and control cable, indoor and outdoor lighting, packaging equipment, marine and shipboard wiring and flexing-component wiring protection on robots, graphic arts equipment.
- Extremely fast installation
- -18 to 60°C Working temperature range
Applications
Fibre Optics, Sensing & Instrumentation, Automation & Process Control, Lighting, Industrial, Defence, Military & Aerospace, Robotics
Spécifications techniques
Solid Corrugated Loom
Black
15.24m
XTRAFLEX Series
PVC (Polyvinylchloride)
50.8mm
50ft
No SVHC (15-Jan-2018)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit