Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 529,080 $ |
| 5+ | 497,950 $ |
| 10+ | 483,720 $ |
Informations produit
Aperçu du produit
The TY253M is a 11.6 x 0.187-inch natural Cable Tie made of nylon 6.6. Low profile head is designed to prevent snags on uneven surfaces and easier to pull through bulkheads. Non-magnetic stainless steel locking device insures both maximum strength and the right tightness every time. Since there are no notches, Ty-Rap tie provides an infinite number of locking positions while fastening the tie at the precise bundle diameter needed. The no-slip tail provides easy grip during tensioning. Ty-Rap tie features an unique friction surface designed to reduce slippage during installation. Smooth, notch less body reduces stress concentration points under tension, making the tie stronger and lower profile than notched body ties. Ribbed and stippled body grips the bundle and prevents slippage. Rounded edges protect insulation, preventing sharp edges from damaging cables.
- UL94V-2 Flammability rating
- -40 to 185°F Temperature range
Applications
Industrial, Maintenance & Repair
Spécifications techniques
Nylon 6.6 (Polyamide 6.6)
294.64mm
76.2mm
Standard
No SVHC (04-Feb-2026)
Natural
4.83mm
50lb
Ty-Rap Series
Documents techniques (1)
Produits de remplacement pour TY253M
3 produit(s) trouvé(s)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit