Imprimer la page
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 4 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 519,200 $ |
| 5+ | 506,230 $ |
| 10+ | 493,250 $ |
| 25+ | 467,280 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
519,20 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantABB
Réf. Fabricant1SVR730840R0400Copie
Code Commande66Y0760
Gamme de produitCM Series
Egalement appeléGTIN UPC EAN: 4016779852241
Fiche technique
Product RangeCM Series
Contact ConfigurationDPDT
Contact Current4A
Relay MountingDIN Rail
Contact Voltage VAC230V
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max240V
Current Monitoring Range Min3mA
Current Monitoring Range Max1A
Power Consumption750mW
Approvals & StandardsCE, UL
SVHCTo Be Advised
Aperçu du produit
The CM-SRS.2 series Current Monitoring Relay can be used for overcurrent or undercurrent monitoring in 1-phase AC and DC systems. This device features monitoring of true RMS values. The current to be monitored (measured value) is applied to terminals B1/B2/B3-C. If the measured value exceeds or drops below the selected trip point value, the output relay energize on the CM-SRS.2 after the trip delay TV. The relay de-energizes when the current returns to an acceptable level. The adjustable hysteresis prevents rapid cycling. The hysteresis is adjustable 3 to 30% of the threshold value.
- Monitoring of DC and AC currents
- RMS measuring
- Selectable over or undercurrent monitoring
- 3 to 30% Adjustable hysteresis
- 0.1 to 30sec Adjustable trip delay
- 3 LEDs for status indication
Applications
Industrial
Spécifications techniques
Product Range
CM Series
Contact Current
4A
Contact Voltage VAC
230V
Contact Voltage VDC
-
Current Monitoring Range Min
3mA
Power Consumption
750mW
SVHC
To Be Advised
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240V
Current Monitoring Range Max
1A
Approvals & Standards
CE, UL
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit