| Quantité | Prix |
|---|---|
| 1+ | 19,010 $ |
Informations produit
Aperçu du produit
1141 is a assembled data logging shield for Arduino. Its for user requiring dedicated and well designed data logging shield. Not only is it easy to assemble and customize, it also comes with great documentation and libraries. User can get going quickly saving data to files on any FAT16 or FAT32 formatted SD card, to be read by any plotting, spreadsheet or analysis program. The included Real Time Clock timestamps all data with the current time, so that user know precisely what happened when. The shield comes with all the components soldered on and tested but does not have headers installed. The data logger is a reliable, well rounded and versatile design. It is easily expanded or modified.
- RTC keeps the time going even when the Arduino is unplugged. The battery backup lasts for years
- SD card(not included) interface works with FAT16 or FAT32 formatted cards
- 3.3V level shifter circuitry prevents damage to SD card
- Included libraries and example code for both SD and RTC
- Prototyping area for soldering connectors, circuitry or sensors
- On board 3.3V regulator is reliable reference voltage and runs SD cards that require a lot of power
- Works with Arduino UNO, Duemilanove, Diecimila, Leonardo or ADK/Mega R3 or higher
Applications
Hobby & Education
Avertissements
ADK/Mega R2 or lower are not supported by this shield.
Remarques
User will only need to solder on either plain 0.1inch headers (included) or stacking headers (not include) to attach Arduino.
Spécifications techniques
-
Arduino UNO, Duemilanove, Diecimila, Leonardo or ADK / Mega R3 or Higher
-
-
-
Data Logger Shield
-
-
Data Logging Shield Board
To Be Advised
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit