Informations produit
Aperçu du produit
The 1247 is a FLORA Accelerometer/Compass Sensor add motion and direction sensing to wearable FLORA project with this high precision 3-axis accelerometer + compass sensor. Inside are two sensors, one is a classic 3-axis accelerometer, which can tell you which direction is down towards the Earth (by measuring gravity) or how fast the board is accelerating in 3D space. The other is a magnetometer that can sense where the strongest magnetic force is coming from, generally used to detect magnetic north. We based this sensor on the latest version of this popular sensor, the LSM303DLHC. The sensor has a digital (I²C) interface. Attaching it to the FLORA is simple: line up the sensor so its adjacent to the SDA/SCL pins and sew conductive thread from the 3V, SDA, SCL and GND pins. They line up perfectly so you will not have any crossed lines. You can only connect one of these sensors to your FLORA and connect other I²C sensors/outputs by using the set of SCL/SDA pins on the opposite side.
Applications
Embedded Design & Development, Sensing & Instrumentation
Spécifications techniques
Accelerometer
To Be Advised
Evaluation Board LSM303
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit