Informations produit
Aperçu du produit
Fadecandy is designed to enable art that is subtle, interactive, and playful - exploring the interplay between light, form, and shadow. If you're tired of seeing project after project with frenetic blinky rainbow fades, you'll appreciate how easy it is to create expressive lighting! It's also battle tested! The firmware was originally developed to run the Ardent Mobile Cloud Platform, a Burning Man project which used 2500 LEDs to project ever-changing rolling cloud patterns onto the interior of a translucent plastic sculpture. It used five Fadecandy boards, a single Raspberry Pi, and the effects were written in a mixture of C and Python. The lighting on this project blew people away, and it made me realize just how much potential there is for creative lighting, but it takes significant technical drudgery to get beyond frenetic-rainbow-fade into territory where the lighting can really add to an art piece instead of distracting from it.
- Dimensions: 20mm x 38mm
- Weight: 4 grams
Spécifications techniques
-
-
-
-
-
-
RGB NeoPixel LED Driver Board, Dithering, USB Control
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit