Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 20,970 $ |
Informations produit
Aperçu du produit
Want to control your Pi with Touch? The Touch HAT allows you to do just that. Interact with your environment in ways you never imagined. For use with Raspberry Pi Model A+, B+, or Pi 2 Model BThis touch-able add on HAT for Raspberry Pi will inspire your next interactive project with 12 capacitive touch sensors. Capacitive touch sensing works by detecting when a person (or animal) has touched one of the sensor electrodes. Capacitive touch sensing used for stuff like touch-reactive tablets and phones, as well as control panels for appliances, which is where you may have used it before. This HAT allows you to create electronics that can react to human touch, with up to 12 individual sensors.Check out the complete tutorial herePackage Includes
- Capacitive Touch HAT
- 2x20 socket header
- Not Included
- Raspberry Pi Board
- Alligator Clips
- Speaker
- 5V Power Supply
- Dimensions: 57mm x 65mm x 3mm
- You'll need to do some light through-hole soldering to attach the headers onto the HAT circuit board, but its easy to do.
- To stack multiple HATs onto one Pi, you can also pick up a 2x20 stacking header and a set of right-angle 3x4 headers that should be soldered on instead
Spécifications techniques
-
-
-
Raspberry Pi Mini Kit
To Be Advised
-
HATs - Sensing
-
Capacitive Touch HAT, 2x20 Socket Header, Raspberry Pi Board, Alligator Clips, Speaker, Power Supply
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit