| Quantité | Prix |
|---|---|
| 1+ | 23,840 $ |
Informations produit
Aperçu du produit
326 is a monochrome OLED graphic display. Its small, only about 1inch diameter, but very readable due to the high contrast of an OLED display. This display is made of 128 x 64 individual white OLED pixels, each one is turned on or off by the controller chip. Because the display makes its own light, no backlight is required. This reduces the power required to run the OLED and is why the display has such high contrast. This breakout can be used with either an SPI or I2C interface, selectable by soldering two jumpers on the back. The design is completely 5V ready, with an onboard regulator and built in boost converter. It's easier than ever to connect directly to 3V or 5V microcontroller without needing any kind of level shifter.
- 35mm x 33mm PCB
- 25mm x 14mm screen
- 4mm thickness
- 8.5g weight
Applications
Imaging, Video & Vision
Spécifications techniques
-
-
-
OLED Graphic Display Board
To Be Advised
-
-
Microcontrollers (Greater than 1K RAM)
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit